


CC3-2412SF-E | |
|---|---|
DigiKey Part Number | 445-2477-ND |
Manufacturer | |
Manufacturer Product Number | CC3-2412SF-E |
Description | DC DC CONVERTER 12-15V 3W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-2412SF-E Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 13,49200 € | 134,92 € |
| 25 | 13,20400 € | 330,10 € |
| 50 | 12,98920 € | 649,46 € |
| 100 | 12,77800 € | 1.277,80 € |
| 250 | 12,50352 € | 3.125,88 € |
| 500 | 12,29960 € | 6.149,80 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |


