


CC3-1205SF-E | |
|---|---|
DigiKey Part Number | 445-2470-ND |
Manufacturer | |
Manufacturer Product Number | CC3-1205SF-E |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-1205SF-E Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 13,92800 € | 139,28 € |
| 25 | 13,63000 € | 340,75 € |
| 50 | 13,40840 € | 670,42 € |
| 100 | 13,19020 € | 1.319,02 € |
| 250 | 12,90680 € | 3.226,70 € |
| 500 | 12,69626 € | 6.348,13 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |


