


CC3-0512SF-E | |
|---|---|
DigiKey Part Number | 445-2466-ND |
Manufacturer | |
Manufacturer Product Number | CC3-0512SF-E |
Description | DC DC CONVERTER 12-15V 3W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-0512SF-E Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 14,04000 € | 140,40 € |
| 25 | 13,73920 € | 343,48 € |
| 50 | 13,51560 € | 675,78 € |
| 100 | 13,29570 € | 1.329,57 € |
| 250 | 13,01008 € | 3.252,52 € |
| 500 | 12,79784 € | 6.398,92 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |

