


CC3-0503SF-E | |
|---|---|
DigiKey Part Number | 445-2462-ND |
Manufacturer | |
Manufacturer Product Number | CC3-0503SF-E |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-0503SF-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 13,82600 € | 138,26 € |
| 25 | 13,53080 € | 338,27 € |
| 50 | 13,31100 € | 665,55 € |
| 100 | 13,09440 € | 1.309,44 € |
| 250 | 12,81308 € | 3.203,27 € |
| 500 | 12,60400 € | 6.302,00 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

