Similar



CC25-2405SF-E | |
|---|---|
DigiKey Part Number | 445-2461-ND |
Manufacturer | |
Manufacturer Product Number | CC25-2405SF-E |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 30-DIP Module, 25 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.77" L x 1.70" W x 0.28" H (44.9mm x 43.2mm x 7.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC30-2405SFP-E | TDK-Lambda | 30 | 285-1960-ND | 90,99000 € | Similar |


