Similar



CC25-2403SR-E | |
|---|---|
DigiKey Part Number | CC25-2403SR-E-ND |
Manufacturer | |
Manufacturer Product Number | CC25-2403SR-E |
Description | DC DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7.5A | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 25-SMD Module | |
Size / Dimension | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | |
Control Features | Enable, Active High |


