


CC1R5-4812DR-E | |
|---|---|
DigiKey Part Number | 445-3316-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-4812DR-E |
Description | DC DC CNVRTR +/-12V TO +/-15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 60mA, 60mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-4812DR-E Models |
Category | Current - Output (Max) 60mA, 60mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 7-SMD Module |
Voltage - Input (Max) 76V | Size / Dimension 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12 ~ -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 10 | 13,54900 € | 135,49 € |
| 25 | 13,25880 € | 331,47 € |
| 50 | 13,04320 € | 652,16 € |
| 100 | 12,83110 € | 1.283,11 € |
| 250 | 12,55548 € | 3.138,87 € |
| 500 | 12,35064 € | 6.175,32 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |

