Similar

CC15-4812SFP-E | |
|---|---|
DigiKey Part Number | 285-1955-ND |
Manufacturer | |
Manufacturer Product Number | CC15-4812SFP-E |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 20-DIP Module, 17 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG15-48-12S | TDK-Lambda | 784 | 285-CCG15-48-12S-ND | 24,95000 € | Similar |


