CC15-2405SR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 49,96300 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Industrial Power Supply Product Range Overview Video

CC15-2405SR-E

DigiKey Part Number
CC15-2405SR-E-ND
Manufacturer
Manufacturer Product Number
CC15-2405SR-E
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes