Similar



CC15-2403SR-E | |
|---|---|
DigiKey Part Number | CC15-2403SR-E-ND |
Manufacturer | |
Manufacturer Product Number | CC15-2403SR-E |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.5A |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 17-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC15-2403SRP-E | TDK-Lambda | 13 | CC15-2403SRP-E-ND | 66,28000 € | Similar |


