
CC15-2403SFH-E | |
|---|---|
DigiKey Part Number | CC15-2403SFH-E-ND |
Manufacturer | |
Manufacturer Product Number | CC15-2403SFH-E |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 20-DIP Module, 17 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,57000 € | 60,57 € |
| 10 | 57,36700 € | 573,67 € |
| 25 | 56,13720 € | 1.403,43 € |
| 50 | 55,22280 € | 2.761,14 € |
| 100 | 54,32210 € | 5.432,21 € |
| Unit Price without VAT: | 60,57000 € |
|---|---|
| Unit Price with VAT: | 72,07830 € |

