


CC10-2403SR-E | |
|---|---|
DigiKey Part Number | 445-3306-ND |
Manufacturer | |
Manufacturer Product Number | CC10-2403SR-E |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-2403SR-E Models |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| 10 | 28,77100 € | 287,71 € |
| 25 | 28,15520 € | 703,88 € |
| 50 | 27,69720 € | 1.384,86 € |
| 100 | 27,24590 € | 2.724,59 € |
| 250 | 26,65992 € | 6.664,98 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |


