Isolated Module DC DC Converter 1 Output 12 ~ 15V 1A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 1A 9V - 18V Input
Industrial Power Supply Product Range Overview Video

CC10-1212SR-E

DigiKey Part Number
445-3305-ND
Manufacturer
Manufacturer Product Number
CC10-1212SR-E
Description
DC DC CONVERTER 12-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-1212SR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,14000 €30,14 €
1028,54300 €285,43 €
2527,93160 €698,29 €
5027,47720 €1.373,86 €
10027,02960 €2.702,96 €
25026,44832 €6.612,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,14000 €
Unit Price with VAT:35,86660 €