


CC10-1212DR-E | |
|---|---|
DigiKey Part Number | 445-3329-ND |
Manufacturer | |
Manufacturer Product Number | CC10-1212DR-E |
Description | DC DC CNVRTR +/-12V +/-15V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-1212DR-E Models |
Category | Current - Output (Max) 450mA, 450mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 7-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12 ~ -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 10 | 28,54300 € | 285,43 € |
| 25 | 27,93160 € | 698,29 € |
| 50 | 27,47720 € | 1.373,86 € |
| 100 | 27,02960 € | 2.702,96 € |
| 250 | 26,44832 € | 6.612,08 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 35,86660 € |

