


CC10-1212DF-E | |
|---|---|
DigiKey Part Number | 445-2436-ND |
Manufacturer | |
Manufacturer Product Number | CC10-1212DF-E |
Description | DC DC CNVRTR +/-12V +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-1212DF-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12 ~ -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 450mA, 450mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 € | 30,52 € |
| 10 | 28,90200 € | 289,02 € |
| 25 | 28,28360 € | 707,09 € |
| 50 | 27,82320 € | 1.391,16 € |
| 100 | 27,36990 € | 2.736,99 € |
| 250 | 26,78128 € | 6.695,32 € |
| Unit Price without VAT: | 30,52000 € |
|---|---|
| Unit Price with VAT: | 36,31880 € |

