


CC10-1205SF-E | |
|---|---|
DigiKey Part Number | 445-2435-ND |
Manufacturer | |
Manufacturer Product Number | CC10-1205SF-E |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-1205SF-E Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,18000 € | 29,18 € |
| 10 | 27,64100 € | 276,41 € |
| 25 | 27,04840 € | 676,21 € |
| 50 | 26,60840 € | 1.330,42 € |
| 100 | 26,17490 € | 2.617,49 € |
| 250 | 25,61200 € | 6.403,00 € |
| Unit Price without VAT: | 29,18000 € |
|---|---|
| Unit Price with VAT: | 34,72420 € |

