


CC10-1203SR-E | |
|---|---|
DigiKey Part Number | 445-3303-ND |
Manufacturer | |
Manufacturer Product Number | CC10-1203SR-E |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-1203SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,91000 € | 29,91 € |
| 10 | 28,33600 € | 283,36 € |
| 25 | 27,72880 € | 693,22 € |
| 50 | 27,27780 € | 1.363,89 € |
| 100 | 26,83320 € | 2.683,32 € |
| 250 | 26,25612 € | 6.564,03 € |
| Unit Price without VAT: | 29,91000 € |
|---|---|
| Unit Price with VAT: | 35,59290 € |

