
ALC80-48-1R7 | |
|---|---|
DigiKey Part Number | 285-ALC80-48-1R7-ND |
Manufacturer | |
Manufacturer Product Number | ALC80-48-1R7 |
Description | LED DRIVER CC AC/DC 6-48V 1.7A |
Customer Reference | |
Detailed Description | 1.7A 6 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6 ~ 48V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.49" L x 1.70" W x 1.36" H (241.0mm x 43.0mm x 34.5mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 1.1 lbs (499 g) |

