
ALC12-36-R35 | |
|---|---|
DigiKey Part Number | 285-ALC12-36-R35-ND |
Manufacturer | |
Manufacturer Product Number | ALC12-36-R35 |
Description | LED DRIVER CC AC/DC 3-36V 350MA |
Customer Reference | |
Detailed Description | 350mA 3 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer TDK-Lambda | Power (Watts) 13 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Features OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 60°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.62" L x 1.36" W x 0.83" H (92.0mm x 34.5mm x 21.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, CSA, IEC, PSE, UL |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 3 ~ 36V | Weight 0.186 lb (84.37 g) |



