
ALC100-22-4R0 | |
|---|---|
DigiKey Part Number | 285-ALC100-22-4R0-ND |
Manufacturer | |
Manufacturer Product Number | ALC100-22-4R0 |
Description | LED DRIVER CC AC/DC 6-22V 4A |
Customer Reference | |
Detailed Description | 4A 6 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer TDK-Lambda | Power (Watts) 88 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Features OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.49" L x 1.70" W x 1.36" H (241.0mm x 43.0mm x 34.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, CSA, EN, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 22V | Weight 1.1 lbs (499 g) |

