
ZD50-2405 | |
---|---|
DigiKey Part Number | ZD50-2405-ND |
Manufacturer | |
Manufacturer Product Number | ZD50-2405 |
Description | AC/DC CONVERTER 24V 5V 53W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 85 ~ 265 VAC, 230 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC, 230 ~ 350 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.28" L x 3.54" W x 1.02" H (185.0mm x 90.0mm x 26.0mm) | |
Approval Agency | cUR, UR, TUV | |
Minimum Load Required | - |