



QS50010M | |
---|---|
DigiKey Part Number | 285-QS50010M-ND |
Manufacturer | |
Manufacturer Product Number | QS50010M |
Description | AC/DC CONVERTER 6X12V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | QS50010M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 50 A | |
Current - Output 2 | 50 A | |
Current - Output 3 | 50 A | |
Current - Output 4 | 50 A | |
Current - Output 5 | 50 A | |
Current - Output 6 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 387,78000 € | 387,78 € |
Unit Price without VAT: | 387,78000 € |
---|---|
Unit Price with VAT: | 461,45820 € |