
LWD30-1212 | |
---|---|
DigiKey Part Number | 285-LWD30-1212-ND |
Manufacturer | |
Manufacturer Product Number | LWD30-1212 |
Description | AC/DC CONVERTER 2X12V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Current - Output 2 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.75" L x 2.36" W x 0.98" H (146.0mm x 59.9mm x 25.0mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |