JFS0500-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 1.052,38000 €
Datasheet
JFS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JFS0500-24

DigiKey Part Number
285-1372-ND
Manufacturer
Manufacturer Product Number
JFS0500-24
Description
AC/DC CONVERTER 24V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.06" L x 4.87" W x 2.00" H (280.9mm x 123.6mm x 50.8mm)
Approval Agency
CE
Minimum Load Required
-
Obsolete
This product is no longer manufactured. View Substitutes