cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE-2000-48-RA

DigiKey Part Number
FE-2000-48-RA-ND
Manufacturer
Manufacturer Product Number
FE-2000-48-RA
Description
AC/DC CONVERTER 48V 2000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
48 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.97" L x 5.00" W x 5.00" H (304.0mm x 127.0mm x127.0mm)
Approval Agency
-
Minimum Load Required
-
Obsolete
This product is no longer manufactured.