DTM200PWxxxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM165PW190C

DigiKey Part Number
285-2424-ND
Manufacturer
Manufacturer Product Number
DTM165PW190C
Description
AC/DC DESKTOP ADAPTER 19V 160W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
8.42A
Power (Watts)
160 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
CE
Weight
1.8 lbs (816.5 g)
Base Product Number
In-Stock: 35
Factory Stock: 50
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,27000 €181,27 €
10154,82500 €1.548,25 €
25148,20720 €3.705,18 €
Manufacturers Standard Package
Unit Price without VAT:181,27000 €
Unit Price with VAT:215,71130 €