CUS400M-15-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-48/BX5

DigiKey Part Number
285-CUS400M-48/BX5-ND
Manufacturer
Manufacturer Product Number
CUS400M-48/BX5
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-48/BX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.21 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
In-Stock: 6
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,15000 €156,15 €
Manufacturers Standard Package
Unit Price without VAT:156,15000 €
Unit Price with VAT:185,81850 €