MMICT5848-00-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMICT5848-00-012
SmartSound T5848 I²S Microphone by InvenSense, a TDK Group company

MMICT5848-00-012

DigiKey Part Number
1428-MMICT5848-00-012TR-ND - Tape & Reel (TR)
1428-MMICT5848-00-012CT-ND - Cut Tape (CT)
1428-MMICT5848-00-012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMICT5848-00-012
Description
BOTTOM PORT I2S DIGITAL OUTPUT M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Hz ~ 18 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MMICT5848-00-012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, I2S
Direction
Omnidirectional
Frequency Range
27 Hz ~ 18 kHz
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
68dB
Voltage - Rated
1.8 V
Voltage Range
1.62 V ~ 1.98 V
Current - Supply
310 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.044" (1.11mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,60000 €16,00 €
251,45720 €36,43 €
501,35840 €67,92 €
1001,26740 €126,74 €
2501,20004 €300,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,98042 €9.804,20 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €