
INMP411ACEZ-R0 | |
|---|---|
DigiKey Part Number | INMP411ACEZ-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INMP411ACEZ-R0 |
Description | MIC MEMS ANALOG OMNI -48DB |
Customer Reference | |
Detailed Description | 28 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-48dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 28 Hz ~ 20 kHz | |
Sensitivity | -48dB ±2dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |

