100 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads

INMP404ACEZ-R7

DigiKey Part Number
1428-1012-2-ND - Tape & Reel (TR)
1428-1012-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
INMP404ACEZ-R7
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
S/N Ratio
62dB
Manufacturer
TDK InvenSense
Impedance
200 Ohms
Series
Voltage Range
1.5 V ~ 3.3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply
250 µA
Part Status
Obsolete
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Direction
Omnidirectional
Height (Max)
0.039" (0.98mm)
Frequency Range
100 Hz ~ 15 kHz
Shape
Rectangular
Sensitivity
-38dB ±3dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.