
INMP404ACEZ-R0 | |
|---|---|
DigiKey Part Number | 1428-1030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INMP404ACEZ-R0 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 62dB |
Manufacturer TDK InvenSense | Impedance 200 Ohms |
Series | Voltage Range 1.5 V ~ 3.3 V |
Packaging Tape & Reel (TR) | Current - Supply 250 µA |
Part Status Not For New Designs | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Direction Omnidirectional | Height (Max) 0.039" (0.98mm) |
Frequency Range 100 Hz ~ 15 kHz | Shape Rectangular |
Sensitivity -38dB ±3dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,94490 € | 29.449,00 € |
| Unit Price without VAT: | 2,94490 € |
|---|---|
| Unit Price with VAT: | 3,50443 € |

