
EV_T5837-FX2 | |
|---|---|
DigiKey Part Number | 1428-EV_T5837-FX2-ND |
Manufacturer | |
Manufacturer Product Number | EV_T5837-FX2 |
Description | EVAL BOARD FOR T5837 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | T5837 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | T5837 | |
Primary Attributes | 1.65V ~ 1.98V Input Voltage | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |



