


EV_MOD_ICU-10201-02-00 | |
|---|---|
DigiKey Part Number | 1428-EV_MOD_ICU-10201-02-00-ND |
Manufacturer | |
Manufacturer Product Number | EV_MOD_ICU-10201-02-00 |
Description | EVAL BOARD FOR ICU-10201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ICU-10201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic, 3D Time-of-Flight (ToF) | |
Sensing Range | 100mm ~ 1.2m | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.8V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | ICU-10201 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,28950 € |








