
EV_INMP510-FX | |
|---|---|
DigiKey Part Number | 1428-1045-ND |
Manufacturer | |
Manufacturer Product Number | EV_INMP510-FX |
Description | EVAL BOARD FOR INMP510 |
Customer Reference | |
Detailed Description | INMP510 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | INMP510 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |


