
EV_ICS-43432-FX | |
|---|---|
DigiKey Part Number | 1428-1118-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICS-43432-FX |
Description | EVAL BOARD FOR ICS-43432 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | ICS-43432 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | ICS-43432 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |




