
EV_ICS-40638-FX | |
|---|---|
DigiKey Part Number | 1428-EV_ICS-40638-FX-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICS-40638-FX |
Description | ICS-40638 EVAL BOARD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 10 | 31,39200 € | 313,92 € |
| 25 | 28,72640 € | 718,16 € |
| 50 | 26,99060 € | 1.349,53 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 46,98120 € |




