
EV-IAM-20680HV | |
|---|---|
DigiKey Part Number | 1428-EV-IAM-20680HV-ND |
Manufacturer | |
Manufacturer Product Number | EV-IAM-20680HV |
Description | EVAL BOARD FOR IAM-20680HV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IAM-20680HV SmartMotion® Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131LSB/dps, 65.5LSB/dps, 32.8LSB/dps, 16.4LSB/dps, 2097.2LSB | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IAM-20680HV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,80000 € | 36,80 € |
| 5 | 33,87600 € | 169,38 € |
| 20 | 31,78350 € | 635,67 € |
| 40 | 30,86525 € | 1.234,61 € |
| 60 | 30,36367 € | 1.821,82 € |
| 100 | 29,76660 € | 2.976,66 € |
| Unit Price without VAT: | 36,80000 € |
|---|---|
| Unit Price with VAT: | 43,79200 € |


