


DK-CH101 | |
|---|---|
DigiKey Part Number | 1428-DK-CH101-ND |
Manufacturer | |
Manufacturer Product Number | DK-CH101 |
Description | CH101 CHIRP DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CH-101 - Ultrasonic Range Finder Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic Range Finder | |
Sensing Range | 4cm ~ 120cm | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | CH-101 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,66000 € | 171,66 € |
| Unit Price without VAT: | 171,66000 € |
|---|---|
| Unit Price with VAT: | 204,27540 € |










