
DK-42352 | |
|---|---|
DigiKey Part Number | 1428-DK-42352-ND |
Manufacturer | |
Manufacturer Product Number | DK-42352 |
Description | EVAL BOARD FOR IIM-42352 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | IIM-42352 SmartIndustrial™ Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, ±4g, ±8g, ±16g | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | IIM-42352 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,00000 € | 107,00 € |
| Unit Price without VAT: | 107,00000 € |
|---|---|
| Unit Price with VAT: | 127,33000 € |


