DK-42351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-42351

DigiKey Part Number
1428-DK-42351-ND
Manufacturer
Manufacturer Product Number
DK-42351
Description
EVAL BOARD FOR IIM-42351
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IIM-42351 SmartIndustrial™ Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, ±4g, ±8g, ±16g
Interface
I2C, I3C, Serial, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
IIM-42351
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,00000 €107,00 €
Manufacturers Standard Package
Unit Price without VAT:107,00000 €
Unit Price with VAT:127,33000 €