


ZCAT4625-3430DT | |
|---|---|
DigiKey Part Number | 445-173083-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT4625-3430DT |
Description | FERRITE CORE 35 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 1.339" W x 0.051" H (34.00mm x 1.30mm) OD 1.791" W x 0.512" H (45.50mm x 13.00mm) Length 0.965" (24.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 35Ohm @ 50MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 1.339" W x 0.051" H (34.00mm x 1.30mm) | |
Outer Dimension | 1.791" W x 0.512" H (45.50mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,36920 € | 59,23 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |



