
ZCAT2017-0930B-BK | |
|---|---|
DigiKey Part Number | 445-181806-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT2017-0930B-BK |
Description | FERRITE CORE 50 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 1.142" W x 0.787" H (29.00mm x 20.00mm) Length 0.827" (21.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 50Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 1.142" W x 0.787" H (29.00mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,47120 € | 36,78 € |
| 50 | 1,29400 € | 64,70 € |
| 100 | 1,12950 € | 112,95 € |
| 350 | 0,91186 € | 319,15 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

