
ZCAT10D | |
|---|---|
DigiKey Part Number | 445-181402-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT10D |
Description | FERRITE CORE 70 OHM HINGED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 70Ohm @ 100MHz ~ 500MHz ID 0.276" W x 0.157" H (7.00mm x 4.00mm) OD 0.571" W x 0.394" H (14.50mm x 10.00mm) Length 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 70Ohm @ 100MHz ~ 500MHz | |
Material | - | |
Inner Dimension | 0.276" W x 0.157" H (7.00mm x 4.00mm) | |
Outer Dimension | 0.571" W x 0.394" H (14.50mm x 10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 2,75360 € | 68,84 € |
| 50 | 2,40300 € | 120,15 € |
| 100 | 2,07650 € | 207,65 € |
| 250 | 1,94332 € | 485,83 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

