
VLS4012HBX-6R8M | |
---|---|
DigiKey Part Number | 445-VLS4012HBX-6R8MTR-ND - Tape & Reel (TR) 445-VLS4012HBX-6R8MCT-ND - Cut Tape (CT) 445-VLS4012HBX-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-6R8M |
Description | FIXED IND 6.8UH 2.36A 208MOHM SM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.36 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.07A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,36800 € | 3,68 € |
100 | 0,30280 € | 30,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,25401 € | 254,01 € |
2.000 | 0,23952 € | 479,04 € |
3.000 | 0,23143 € | 694,29 € |
5.000 | 0,22164 € | 1.108,20 € |
7.000 | 0,21543 € | 1.508,01 € |
10.000 | 0,20904 € | 2.090,40 € |
25.000 | 0,19536 € | 4.884,00 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |