
VLS3012HBX-R68M-N | |
|---|---|
DigiKey Part Number | 445-VLS3012HBX-R68M-NTR-ND - Tape & Reel (TR) 445-VLS3012HBX-R68M-NCT-ND - Cut Tape (CT) 445-VLS3012HBX-R68M-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-R68M-N |
Description | FIXED IND 680NH 5.09A 38 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 5.09 A 38mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-R68M-N Models |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,28090 € | 28,09 € |
| 1.000 | 0,23102 € | 231,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21365 € | 427,30 € |
| 4.000 | 0,20146 € | 805,84 € |
| 6.000 | 0,19467 € | 1.168,02 € |
| 10.000 | 0,18645 € | 1.864,50 € |
| 14.000 | 0,18123 € | 2.537,22 € |
| 20.000 | 0,17586 € | 3.517,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

