
VLS252010HBX-R24M-1 | |
|---|---|
DigiKey Part Number | 445-172400-2-ND - Tape & Reel (TR) 445-172400-1-ND - Cut Tape (CT) 445-172400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-R24M-1 |
Description | FIXED IND 240NH 3.91A 29 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 3.91 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-R24M-1 Models |
Category | Current - Saturation (Isat) 6.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4335.241NLT | Pulse Electronics | 20.540 | 553-3315-1-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14490 € | 14,49 € |
| 1.000 | 0,11914 € | 119,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11017 € | 220,34 € |
| 4.000 | 0,10388 € | 415,52 € |
| 6.000 | 0,10038 € | 602,28 € |
| 10.000 | 0,09613 € | 961,30 € |
| 14.000 | 0,09343 € | 1.308,02 € |
| 20.000 | 0,09066 € | 1.813,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

