Similar

VLS252008ET-R47N | |
|---|---|
DigiKey Part Number | 445-15827-2-ND - Tape & Reel (TR) 445-15827-1-ND - Cut Tape (CT) 445-15827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252008ET-R47N |
Description | FIXED IND 470NH 1.2A 140 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252008ET-R47N Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010CX-R47M-1 | TDK | 702 | 445-172976-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,14240 € | 35,60 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,12659 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11821 € | 236,42 € |
| 4.000 | 0,11146 € | 445,84 € |
| 6.000 | 0,10769 € | 646,14 € |
| 10.000 | 0,10314 € | 1.031,40 € |
| 14.000 | 0,10024 € | 1.403,36 € |
| 20.000 | 0,09727 € | 1.945,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


