


VLCF5024T-220MR59-2 | |
|---|---|
DigiKey Part Number | 445-8743-2-ND - Tape & Reel (TR) 445-8743-1-ND - Cut Tape (CT) 445-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5024T-220MR59-2 |
Description | FIXED IND 22UH 590MA 188MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 590 mA 188mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5024T-220MR59-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,54860 € | 54,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48816 € | 244,08 € |
| 1.000 | 0,46031 € | 460,31 € |
| 1.500 | 0,44477 € | 667,15 € |
| 2.500 | 0,42596 € | 1.064,90 € |
| 3.500 | 0,41402 € | 1.449,07 € |
| 5.000 | 0,40174 € | 2.008,70 € |
| 12.500 | 0,37787 € | 4.723,38 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

