


VLCF5020T-101MR27 | |
---|---|
DigiKey Part Number | 445-3203-2-ND - Tape & Reel (TR) 445-3203-1-ND - Cut Tape (CT) 445-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-101MR27 |
Description | FIXED IND 100UH 270MA 1.581 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.581Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-101MR27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.581Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,36500 € | 3,65 € |
100 | 0,29950 € | 29,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,26646 € | 133,23 € |
1.000 | 0,25125 € | 251,25 € |
1.500 | 0,24276 € | 364,14 € |
2.500 | 0,23248 € | 581,20 € |
3.500 | 0,22595 € | 790,83 € |
5.000 | 0,21923 € | 1.096,15 € |
12.500 | 0,20290 € | 2.536,25 € |
25.000 | 0,19301 € | 4.825,25 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |