
VLB12065HT-R36M | |
|---|---|
DigiKey Part Number | 445-17112-2-ND - Tape & Reel (TR) 445-17112-1-ND - Cut Tape (CT) 445-17112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLB12065HT-R36M |
Description | FIXED IND 360NH 27A 0.44MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Unshielded Drum Core, Wirewound Inductor 27 A 0.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLB12065HT-R36M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.382" W (11.60mm x 9.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60182 € | 800,91 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

